
Category | Label Size 0.106" Dia x 100.0' (2.69mm x 30.48m) |
Manufacturer 3M | Color Yellow |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products 3M™ Thermal Roll Printer TRP-303 |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0800300 | Phoenix Contact | 2 | 277-10714-ND | Fr.179.12000 | Similar |


