
HF319/16 (300') | |
|---|---|
DigiKey Part Number | MF16F-300-ND 19-HF319/16(300')-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF319/16 (300') |
Description | CBL RIBN 16COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper Alloy, Silver Coated |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | Fr.8.62000 | Fr.8.62 |
| 5 | Fr.6.88000 | Fr.34.40 |
| 10 | Fr.6.23600 | Fr.62.36 |
| 25 | Fr.5.47400 | Fr.136.85 |
| 50 | Fr.4.96160 | Fr.248.08 |
| 100 | Fr.4.49930 | Fr.449.93 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | Fr.3.86020 | Fr.1,158.06 |
| 600 | Fr.3.71927 | Fr.2,231.56 |
| Unit Price without VAT: | Fr.8.62000 |
|---|---|
| Unit Price with VAT: | Fr.9.31822 |






