Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF447/12 100'SF

DigiKey Part Number
HF447/12100'SF-ND
Manufacturer
Manufacturer Product Number
HF447/12 100'SF
Description
CBL RIBN 12COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
0.300" (7.62mm)
Packaging
Spool
Jacket (Insulation) Material
Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 90°C
Number of Conductors
12
Features
Splice Free
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Blue
Conductor Strand
Solid
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
1,000Fr.0.78857Fr.788.57
Unit Price without VAT:Fr.0.78857
Unit Price with VAT:Fr.0.85244
Alternate Length
CBL RIBN 12COND 0.025 GRAY 300'
In-Stock: 0
Unit Price: Fr.0.80963