MNG10BCMK-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10BCMX-A-BOTTLE

DigiKey Part Number
MNG10BCMX-A-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG10BCMX-A-BOTTLE
Description
CONN SPLICE 10-12 AWG CRIMP 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.65.42300Fr.654.23
Unit Price without VAT:Fr.65.42300
Unit Price with VAT:Fr.70.72226