MNG14-187DFIX-BOTTLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-187DFIX-BOTTLE

DigiKey Part Number
19-MNG14-187DFIX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG14-187DFIX-BOTTLE
Description
CONN QC RCPT 14-16AWG .187 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.810" (20.57mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5Fr.102.37000Fr.511.85
Unit Price without VAT:Fr.102.37000
Unit Price with VAT:Fr.110.66197