0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNGI10-250DFX-BOTTLE

DigiKey Part Number
MNGI10-250DFX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNGI10-250DFX-BOTTLE
Description
CONN QC RCPT 10-12AWG 0.250 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Series
Insulation
Non-Mating End Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Yellow
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.940" (23.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.82.60000Fr.82.60
Manufacturers Standard Package
Unit Price without VAT:Fr.82.60000
Unit Price with VAT:Fr.89.29060