
MNHU18-250DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | MNHU18-250DFIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNHU18-250DFIX-BOTTLE |
Description | CONN QC RCPT 18-22AWG 0.250 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated Heat Shrink |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.200" (30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.45.14000 | Fr.45.14 |
| 10 | Fr.38.37100 | Fr.383.71 |
| 25 | Fr.35.96960 | Fr.899.24 |
| 50 | Fr.34.25440 | Fr.1,712.72 |
| 100 | Fr.32.62120 | Fr.3,262.12 |
| 250 | Fr.30.58196 | Fr.7,645.49 |
| Unit Price without VAT: | Fr.45.14000 |
|---|---|
| Unit Price with VAT: | Fr.48.79634 |

