Direct
Similar

Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N10236-52G3PC | 3M | 0 | N10236-52G3PC-ND | Fr.6.28330 | Direct |
| DX10G1M-36SE(50) | Hirose Electric Co Ltd | 103 | H11337-ND | Fr.5.55000 | Similar |



