N3440-6602 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.5.06981
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 281
Unit Price: Fr.5.45000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,625
Unit Price: Fr.1.58000
Datasheet
Image for N3440-6602 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N3440-6602

DigiKey Part Number
N3440-6602-ND
Manufacturer
Manufacturer Product Number
N3440-6602
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Overall Contact Length
0.652" (16.56mm)
Packaging
Bulk
Insulation Height
0.680" (17.27mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Beige
Mounting Type
Current Rating (Amps)
1.75A
Termination
Solder
Contact Finish Thickness - Post
200.0µin (5.08µm)
Fastening Type
Latch Lock/Eject Hooks, Long
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
499922-7TE Connectivity AMP Connectors0499922-7-NDFr.5.06981Similar
5499922-7TE Connectivity AMP Connectors281A113931-NDFr.5.45000Similar
71918-130LFAmphenol CS (FCI)2,625609-5108-NDFr.1.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes