N7E50-Q516RA-50-WF, N7E50-Q516RB-50-WF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N7E50-Q516RA-50-WF, N7E50-Q516RB-50-WF
N7E50-Q516RB-50-WF
N7E50-Q516RB-50-WF

N7E50-Q516RB-50-WF

DigiKey Part Number
3M5456TR-ND - Tape & Reel (TR)
3M5456CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
N7E50-Q516RB-50-WF
Description
CONN COMPACT FLASH CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
CompactFlash® - Type I, II
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.341" (8.65mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,032
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.7.84000Fr.7.84
10Fr.7.05500Fr.70.55
25Fr.6.64640Fr.166.16
50Fr.6.47620Fr.323.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
125Fr.5.16112Fr.645.14
250Fr.4.91496Fr.1,228.74
375Fr.4.77640Fr.1,791.15
625Fr.4.60747Fr.2,879.67
875Fr.4.49951Fr.3,937.07
1,250Fr.4.38781Fr.5,484.76
Manufacturers Standard Package
Unit Price without VAT:Fr.7.84000
Unit Price with VAT:Fr.8.47504