
1002 | |
|---|---|
DigiKey Part Number | 3141-1002TR-ND - Tape & Reel (TR) 3141-1002CT-ND - Cut Tape (CT) 3141-1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002 |
Description | N100V,RD(MAX)<250M@10V,RD(MAX)<2 |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A 1.3W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 250mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 387 pF @ 10 V | |
Power Dissipation (Max) | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.19200 | Fr.1.92 |
| 100 | Fr.0.12070 | Fr.12.07 |
| 500 | Fr.0.08980 | Fr.44.90 |
| 1,000 | Fr.0.07983 | Fr.79.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06007 | Fr.180.21 |
| 6,000 | Fr.0.05489 | Fr.329.34 |
| 9,000 | Fr.0.05223 | Fr.470.07 |
| 15,000 | Fr.0.04922 | Fr.738.30 |
| 21,000 | Fr.0.04742 | Fr.995.82 |
| 30,000 | Fr.0.04567 | Fr.1,370.10 |
| 75,000 | Fr.0.04323 | Fr.3,242.25 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

