cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-050-DDS-EA

DigiKey Part Number
P50-050-DDS-EA-ND
Manufacturer
Manufacturer Product Number
P50-050-DDS-EA
Description
CONN SOCKET 50POS 28AWG DISCRETE
Customer Reference
Detailed Description
50 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
Latch Lock
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.