P50 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-120P-SR1-EA

DigiKey Part Number
P50-120P-SR1-EA-ND
Manufacturer
Manufacturer Product Number
P50-120P-SR1-EA
Description
CONN PLUG 120POS R/A GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Flange
Contact Finish
Gold
Contact Finish Thickness
100.0µin (2.54µm)
Mated Stacking Heights
-
Height Above Board
0.276" (7.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
200Fr.11.88630Fr.2,377.26
Manufacturers Standard Package
Unit Price without VAT:Fr.11.88630
Unit Price with VAT:Fr.12.84909