
P50LE-020P1-SML-DA | |
|---|---|
DigiKey Part Number | P50LE-020P1-SML-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50LE-020P1-SML-DA |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | P50LE-020P1-SML-DA Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.197" (5.00mm) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Center Strip Contact | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Brown |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.4.95890 | Fr.991.78 |
| Unit Price without VAT: | Fr.4.95890 |
|---|---|
| Unit Price with VAT: | Fr.5.36057 |

