
SJ-3401 (WHITE) 5/8" | |
|---|---|
DigiKey Part Number | SJ340158W-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3401 (WHITE) 5/8" |
Description | RECLSBLE FSTNR 0.625" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | Fr.31.76722 | Fr.571.81 |
| Unit Price without VAT: | Fr.31.76722 |
|---|---|
| Unit Price with VAT: | Fr.34.34036 |


