
SL8801/11-11DA5-00 | |
---|---|
DigiKey Part Number | 19-SL8801/11-11DA5-00-ND |
Manufacturer | |
Manufacturer Product Number | SL8801/11-11DA5-00 |
Description | CBL RIBN 10COND 0.094 SILV 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 10 (5 Pair) Conductors 0.094" (2.40mm) Between Pairs Flat Twin Axial 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 10 (5 Pair) | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.034" (0.87mm) | |
Ribbon Width | 0.594" (15.10mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.3.33996 | Fr.10,019.88 |
Unit Price without VAT: | Fr.3.33996 |
---|---|
Unit Price with VAT: | Fr.3.61050 |