

SL8801/12-10DA5-00 | |
---|---|
DigiKey Part Number | SL8801/12-10DA5-S-10-ND |
Manufacturer | |
Manufacturer Product Number | SL8801/12-10DA5-00 |
Description | CBL RIBN 8COND 0.093 SILV 0.833' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 8 (4 Pair) | |
Pitch | ||
Length | 0.833' (254.00mm, 10.00") | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.614" (15.60mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | - | |
Ratings | UL E42769 | |
Features | Straight | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 1000MOhms | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.12000 | Fr.5.12 |
25 | Fr.4.17600 | Fr.104.40 |
100 | Fr.3.74320 | Fr.374.32 |
Unit Price without VAT: | Fr.5.12000 |
---|---|
Unit Price with VAT: | Fr.5.53472 |