10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP

TPA626-VR-S

DigiKey Part Number
5503-TPA626-VR-STR-ND - Tape & Reel (TR)
5503-TPA626-VR-SCT-ND - Cut Tape (CT)
5503-TPA626-VR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA626-VR-S
Description
16BIT CURRENT MONITOR REGULATOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA626-VR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.02%
Voltage - Input
0V ~ 5.5V, 2.7V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,677
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.62000Fr.1.62
10Fr.1.19200Fr.11.92
25Fr.1.08640Fr.27.16
100Fr.0.96990Fr.96.99
250Fr.0.91436Fr.228.59
500Fr.0.88086Fr.440.43
1,000Fr.0.85329Fr.853.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.82557Fr.2,476.71
Manufacturers Standard Package
Unit Price without VAT:Fr.1.62000
Unit Price with VAT:Fr.1.75122