SOT23G-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPV809L-3STR

DigiKey Part Number
5503-TPV809L-3STR-ND - Tape & Reel (TR)
5503-TPV809L-3STRCT-ND - Cut Tape (CT)
5503-TPV809L-3STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPV809L-3STR
Description
SUPERVISOR CIRCUIT SOT23G-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23G-3
Datasheet
 Datasheet
EDA/CAD Models
TPV809L-3STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23G-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05400Fr.0.54
25Fr.0.04680Fr.1.17
100Fr.0.03920Fr.3.92
250Fr.0.03564Fr.8.91
500Fr.0.03348Fr.16.74
1,000Fr.0.03170Fr.31.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02950Fr.88.50
6,000Fr.0.02843Fr.170.58
9,000Fr.0.02789Fr.251.01
15,000Fr.0.02729Fr.409.35
21,000Fr.0.02694Fr.565.74
30,000Fr.0.02660Fr.798.00
75,000Fr.0.02588Fr.1,941.00
150,000Fr.0.02545Fr.3,817.50
300,000Fr.0.02509Fr.7,527.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648