16 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7741-SOBR

DigiKey Part Number
5503-TPT7741-SOBRTR-ND - Tape & Reel (TR)
5503-TPT7741-SOBRCT-ND - Cut Tape (CT)
5503-TPT7741-SOBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT7741-SOBR
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7741-SOBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.79000Fr.1.79
10Fr.1.32800Fr.13.28
25Fr.1.21160Fr.30.29
100Fr.1.08360Fr.108.36
250Fr.1.02264Fr.255.66
500Fr.0.98586Fr.492.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.92876Fr.1,393.14
Manufacturers Standard Package
Unit Price without VAT:Fr.1.79000
Unit Price with VAT:Fr.1.93499