
TPL810F50-3TR | |
|---|---|
DigiKey Part Number  | 5503-TPL810F50-3TR-ND - Tape & Reel (TR) 5503-TPL810F50-3TRCT-ND - Cut Tape (CT) 5503-TPL810F50-3TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPL810F50-3TR  | 
Description  | IC REG LINEAR 5V 180MA SOT23-3  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-3  | 
EDA/CAD Models  | TPL810F50-3TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 24V  | |
Voltage - Output (Min/Fixed)  | 5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.8V @ 180mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 5 µA  | |
PSRR  | 75dB ~ 65dB (100Hz ~ 10kHz)  | |
Control Features  | Current Limit  | |
Protection Features  | Over Current, Over Temperature, Under Voltage Lockout (UVLO)  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 | 
| 10 | Fr.0.25100 | Fr.2.51 | 
| 25 | Fr.0.22440 | Fr.5.61 | 
| 100 | Fr.0.19450 | Fr.19.45 | 
| 250 | Fr.0.18024 | Fr.45.06 | 
| 500 | Fr.0.17166 | Fr.85.83 | 
| 1,000 | Fr.0.16461 | Fr.164.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.15038 | Fr.451.14 | 
| Unit Price without VAT: | Fr.0.36000 | 
|---|---|
| Unit Price with VAT: | Fr.0.38916 | 

