
| TPT7742F-SO3R | |
|---|---|
| DigiKey Part Number | 5503-TPT7742F-SO3RTR-ND - Tape & Reel (TR) 5503-TPT7742F-SO3RCT-ND - Cut Tape (CT) 5503-TPT7742F-SO3RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPT7742F-SO3R | 
| Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPT7742F-SO3R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Type | General Purpose | |
| Isolated Power | No | |
| Number of Channels | 4 | |
| Inputs - Side 1/Side 2 | 2/2 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 3750Vrms | |
| Common Mode Transient Immunity (Min) | 150kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
| Pulse Width Distortion (Max) | 5ns | |
| Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
| Voltage - Supply | 2.25V ~ 5.5V | |
| Grade | - | |
| Qualification | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 | 
| 10 | Fr.0.98600 | Fr.9.86 | 
| 25 | Fr.0.89560 | Fr.22.39 | 
| 100 | Fr.0.79700 | Fr.79.70 | 
| 250 | Fr.0.74984 | Fr.187.46 | 
| 500 | Fr.0.72148 | Fr.360.74 | 
| 1,000 | Fr.0.69811 | Fr.698.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.67136 | Fr.1,678.40 | 
| Unit Price without VAT: | Fr.1.34000 | 
|---|---|
| Unit Price with VAT: | Fr.1.44854 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland