Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272
Case Study – Airinspace
Case Study - Caretaker Medical

SK-GEN4-43D-CLB-AR

DigiKey Part Number
1613-1317-ND
Manufacturer
Manufacturer Product Number
SK-GEN4-43D-CLB-AR
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
EDA/CAD Models
SK-GEN4-43D-CLB-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
95.04mm W x 53.86mm H
Manufacturer
4D Systems Pty Ltd
Backlight
LED - White
Series
Dot Pixels
480 x 272
Packaging
Box
Interface
Parallel/Serial
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Dot Pitch
0.20mm W x 0.20mm H
Display Mode
Transmissive
Base Product Number
Diagonal Screen Size
4.3" (109.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.118.37000Fr.118.37
10Fr.83.43100Fr.834.31
Manufacturers Standard Package
Unit Price without VAT:Fr.118.37000
Unit Price with VAT:Fr.127.95797