

SK-GEN4-43DCT-CLB-AR | |
---|---|
DigiKey Part Number | 1613-1174-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-43DCT-CLB-AR |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, TTL 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | SK-GEN4-43DCT-CLB-AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, SPI, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.127.96000 | Fr.127.96 |
10 | Fr.107.28100 | Fr.1,072.81 |
Unit Price without VAT: | Fr.127.96000 |
---|---|
Unit Price with VAT: | Fr.138.32476 |