



SK-GEN4-70DCT-CLB-SB-AR | |
|---|---|
DigiKey Part Number | 1613-1359-ND |
Manufacturer | |
Manufacturer Product Number | SK-GEN4-70DCT-CLB-SB-AR |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | SK-GEN4-70DCT-CLB-SB-AR Models |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer 4D Systems Pty Ltd | Viewing Area 154.00mm W x 85.92mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface Parallel/Serial |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.18mm H |
Touchscreen Capacitive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.207.95000 | Fr.207.95 |
| 10 | Fr.160.55200 | Fr.1,605.52 |
| Unit Price without VAT: | Fr.207.95000 |
|---|---|
| Unit Price with VAT: | Fr.224.79395 |

