64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M6541F-IGT/F

DigiKey Part Number
71M6541F-IGT/F-ND
Manufacturer
Manufacturer Product Number
71M6541F-IGT/F
Description
IC ENERGY METERING
Customer Reference
Detailed Description
Single Phase Meter IC 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
71M6541F-IGT/F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Input Impedance
-
Measurement Error
0.1%
Voltage - I/O High
2V
Voltage - I/O Low
0.8V
Current - Supply
-
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CHF
Tray
QuantityUnit PriceExt Price
160Fr.2.45325Fr.392.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.45325
Unit Price with VAT:Fr.2.65196