AC164125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC164125

DigiKey Part Number
AC164125-ND
Manufacturer
Manufacturer Product Number
AC164125
Description
EVAL BOARD FOR PICTAIL INTERFACE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PICtail™ interface, PICtail Plus™ PICtail™ Voice Record/Playback Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Audio
Function
Voice Record/Playback
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
PICtail™ interface, PICtail Plus™
Primary Attributes
On-board 250 Kbit SPI Serial EEPROM for voice storage
Secondary Attributes
Mono Output via On-Board Speaker or Stereo Output via Headphones
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.56.75000Fr.56.75
Manufacturers Standard Package
Unit Price without VAT:Fr.56.75000
Unit Price with VAT:Fr.61.34675