
AD9883ABSTZ-110 | |
|---|---|
DigiKey Part Number | AD9883ABSTZ-110-ND |
Manufacturer | |
Manufacturer Product Number | AD9883ABSTZ-110 |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | Displays, Monitors, TV Interface 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9883ABSTZ-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Displays, Monitors, TV | |
Interface | Analog | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |


