


AP2553W6-7 | |
|---|---|
DigiKey Part Number | AP2553W6-7DITR-ND - Tape & Reel (TR) AP2553W6-7DICT-ND - Cut Tape (CT) AP2553W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2553W6-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP2553W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.23800 | Fr.2.38 |
| 25 | Fr.0.21200 | Fr.5.30 |
| 100 | Fr.0.18380 | Fr.18.38 |
| 250 | Fr.0.17028 | Fr.42.57 |
| 500 | Fr.0.16208 | Fr.81.04 |
| 1,000 | Fr.0.15535 | Fr.155.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14703 | Fr.441.09 |
| 6,000 | Fr.0.14297 | Fr.857.82 |
| 9,000 | Fr.0.14093 | Fr.1,268.37 |
| 15,000 | Fr.0.13867 | Fr.2,080.05 |
| 21,000 | Fr.0.13735 | Fr.2,884.35 |
| 30,000 | Fr.0.13608 | Fr.4,082.40 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |










