


ATSAMA5D2-XULT | |
|---|---|
DigiKey Part Number | ATSAMA5D2-XULT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D2-XULT |
Description | SAMA5D2 XPLAINED ULTRA EVAL BRD |
Customer Reference | |
Detailed Description | SAMA5D27 SAMA5D2 Xplained Ultra AT91SAMA5 ARM® Cortex®-A5 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A5 | |
Platform | ||
Utilized IC / Part | SAMA5D27 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

