
CC2531F256RHAT | |
|---|---|
DigiKey Part Number | 296-25186-2-ND - Tape & Reel (TR) 296-25186-1-ND - Cut Tape (CT) 296-25186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2531F256RHAT |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2531F256RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART, USB | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.70000 | Fr.9.70 |
| 10 | Fr.8.42700 | Fr.84.27 |
| 25 | Fr.7.98640 | Fr.199.66 |
| 100 | Fr.7.38130 | Fr.738.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.5.96624 | Fr.1,491.56 |
| 500 | Fr.5.74902 | Fr.2,874.51 |
| 750 | Fr.5.62785 | Fr.4,220.89 |
| 1,250 | Fr.5.52400 | Fr.6,905.00 |
| Unit Price without VAT: | Fr.9.70000 |
|---|---|
| Unit Price with VAT: | Fr.10.48570 |









