
DEA160787LT-5032A1 | |
|---|---|
DigiKey Part Number | 445-15655-2-ND - Tape & Reel (TR) 445-15655-1-ND - Cut Tape (CT) 445-15655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA160787LT-5032A1 |
Description | RF FILTER LOW PASS 628.5MHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 628.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.46dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA160787LT-5032A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 628.5MHz Center | |
Filter Type | Low Pass | |
Insertion Loss | 0.46dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.18600 | Fr.1.86 |
| 25 | Fr.0.17120 | Fr.4.28 |
| 50 | Fr.0.16100 | Fr.8.05 |
| 100 | Fr.0.15140 | Fr.15.14 |
| 250 | Fr.0.13956 | Fr.34.89 |
| 500 | Fr.0.13126 | Fr.65.63 |
| 1,000 | Fr.0.12347 | Fr.123.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10925 | Fr.437.00 |
| 8,000 | Fr.0.10277 | Fr.822.16 |
| 12,000 | Fr.0.09916 | Fr.1,189.92 |
| 20,000 | Fr.0.09479 | Fr.1,895.80 |
| 28,000 | Fr.0.09201 | Fr.2,576.28 |
| 40,000 | Fr.0.08916 | Fr.3,566.40 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |


