
INA125PA | |
|---|---|
DigiKey Part Number | INA125PA-ND |
Manufacturer | |
Manufacturer Product Number | INA125PA |
Description | IC INST AMP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA125PA Models |
Category | Current - Supply 460µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
-3db Bandwidth 150 kHz | Supplier Device Package 16-PDIP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA125UA/2K5 | Texas Instruments | 1,695 | 296-50343-1-ND | Fr.4.88000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.21000 | Fr.8.21 |
| 10 | Fr.6.41200 | Fr.64.12 |
| 25 | Fr.5.96200 | Fr.149.05 |
| 100 | Fr.5.46770 | Fr.546.77 |
| 250 | Fr.5.23196 | Fr.1,307.99 |
| 500 | Fr.5.08984 | Fr.2,544.92 |
| 1,000 | Fr.4.97289 | Fr.4,972.89 |
| Unit Price without VAT: | Fr.8.21000 |
|---|---|
| Unit Price with VAT: | Fr.8.87501 |



