
MRF24WB0MB/RM | |
|---|---|
DigiKey Part Number | MRF24WB0MB/RM-ND |
Manufacturer | |
Manufacturer Product Number | MRF24WB0MB/RM |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | JTAG, SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 85mA | |
Current - Transmitting | 115mA ~ 154mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | B0C | |
Base Product Number |

