RBE-12/20-D48P-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 211
Unit Price: Fr.50.36000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 120
Unit Price: Fr.51.74000
Datasheet
RBE-12/20-D48 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE-12/20-D48P-C

DigiKey Part Number
811-2772-ND
Manufacturer
Manufacturer Product Number
RBE-12/20-D48P-C
Description
DC DC CONVERTER 12V 240W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.40" H (58.4mm x 22.9mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes