
STEVAL-IPP004V1 | |
|---|---|
DigiKey Part Number | 497-14880-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPP004V1 |
Description | EVAL BOARD FOR ST7590 STM32F103 |
Customer Reference | |
Detailed Description | ST7590, STM32F103 - Transceiver, Powerline Communication Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, Powerline Communication | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ST7590, STM32F103 | |
Primary Attributes | PRIME Compliant | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - |








