
DEA102450BT-1278A2 | |
|---|---|
DigiKey Part Number | 445-15636-2-ND - Tape & Reel (TR) 445-15636-1-ND - Cut Tape (CT) 445-15636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA102450BT-1278A2 |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.36dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA102450BT-1278A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Filter Type | Band Pass | |
Insertion Loss | 2.36dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| 10 | Fr.0.77400 | Fr.7.74 |
| 25 | Fr.0.71280 | Fr.17.82 |
| 50 | Fr.0.67080 | Fr.33.54 |
| 100 | Fr.0.63080 | Fr.63.08 |
| 250 | Fr.0.58176 | Fr.145.44 |
| 500 | Fr.0.54724 | Fr.273.62 |
| 1,000 | Fr.0.51478 | Fr.514.78 |
| 5,000 | Fr.0.44660 | Fr.2,233.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07603 | Fr.760.30 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |

