
TPS51020DBT | |
---|---|
DigiKey Part Number | 296-15896-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS51020DBT |
Description | IC REG CTRLR DDR 2OUT 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51020DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.52000 | Fr.5.52 |
10 | Fr.4.25400 | Fr.42.54 |
60 | Fr.3.70200 | Fr.222.12 |
120 | Fr.3.55250 | Fr.426.30 |
300 | Fr.3.39473 | Fr.1,018.42 |
540 | Fr.3.31294 | Fr.1,788.99 |
1,020 | Fr.3.23839 | Fr.3,303.16 |
2,520 | Fr.3.15290 | Fr.7,945.31 |
Unit Price without VAT: | Fr.5.52000 |
---|---|
Unit Price with VAT: | Fr.5.96712 |