
S-19100N24H-N4T2U | |
---|---|
DigiKey Part Number | 1662-S-19100N24H-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N24H-N4T2U |
Description | S-19100N24H-N4T2U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 12ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.38115 | Fr.1,143.45 |
6,000 | Fr.0.37225 | Fr.2,233.50 |
9,000 | Fr.0.36779 | Fr.3,310.11 |
15,000 | Fr.0.36285 | Fr.5,442.75 |
21,000 | Fr.0.35996 | Fr.7,559.16 |
Unit Price without VAT: | Fr.0.38115 |
---|---|
Unit Price with VAT: | Fr.0.41202 |