
S-1000C30-M5T1U | |
|---|---|
DigiKey Part Number  | 1662-2253-2-ND - Tape & Reel (TR) 1662-2253-1-ND - Cut Tape (CT) 1662-2253-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | S-1000C30-M5T1U  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23-5  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ABLIC Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 3V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 | 
| 10 | Fr.0.47000 | Fr.4.70 | 
| 25 | Fr.0.42320 | Fr.10.58 | 
| 100 | Fr.0.37130 | Fr.37.13 | 
| 250 | Fr.0.34664 | Fr.86.66 | 
| 500 | Fr.0.33174 | Fr.165.87 | 
| 1,000 | Fr.0.31950 | Fr.319.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.30436 | Fr.913.08 | 
| Unit Price without VAT: | Fr.0.66000 | 
|---|---|
| Unit Price with VAT: | Fr.0.71346 | 

