
| S-1000C32-I4T1U | |
|---|---|
| DigiKey Part Number | 1662-1013-2-ND - Tape & Reel (TR) 1662-1013-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | S-1000C32-I4T1U | 
| Description | IC SUPERVISOR 1 CHANNEL SNT-4A | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.2V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Flat Leads | |
| Supplier Device Package | SNT-4A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 | 
| 10 | Fr.0.47000 | Fr.4.70 | 
| 25 | Fr.0.42320 | Fr.10.58 | 
| 100 | Fr.0.37130 | Fr.37.13 | 
| 250 | Fr.0.34664 | Fr.86.66 | 
| 500 | Fr.0.33174 | Fr.165.87 | 
| 1,000 | Fr.0.31950 | Fr.319.50 | 
| 2,500 | Fr.0.30656 | Fr.766.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.29876 | Fr.1,493.80 | 
| 10,000 | Fr.0.29235 | Fr.2,923.50 | 
| 15,000 | Fr.0.28914 | Fr.4,337.10 | 
| 25,000 | Fr.0.28558 | Fr.7,139.50 | 
| Unit Price without VAT: | Fr.0.66000 | 
|---|---|
| Unit Price with VAT: | Fr.0.71346 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland