Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C32-I4T1U

DigiKey Part Number
1662-1013-2-ND - Tape & Reel (TR)
1662-1013-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1000C32-I4T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.2V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,288
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.66000Fr.0.66
10Fr.0.47100Fr.4.71
25Fr.0.42440Fr.10.61
100Fr.0.37240Fr.37.24
250Fr.0.34764Fr.86.91
500Fr.0.33272Fr.166.36
1,000Fr.0.32043Fr.320.43
2,500Fr.0.30746Fr.768.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.32271Fr.1,613.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.66000
Unit Price with VAT:Fr.0.71346