
S-1000C35-M5T1U | |
---|---|
DigiKey Part Number | 1662-1017-2-ND - Tape & Reel (TR) 1662-1017-1-ND - Cut Tape (CT) 1662-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000C35-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.72000 | Fr.0.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.30436 | Fr.913.08 |
6,000 | Fr.0.29696 | Fr.1,781.76 |
9,000 | Fr.0.29324 | Fr.2,639.16 |
15,000 | Fr.0.28914 | Fr.4,337.10 |
21,000 | Fr.0.28673 | Fr.6,021.33 |
Unit Price without VAT: | Fr.0.72000 |
---|---|
Unit Price with VAT: | Fr.0.77832 |