S-1000C37-N4T1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.30436
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.33293
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.29446
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.64000
Datasheet
SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C37-N4T1G

DigiKey Part Number
S-1000C37-N4T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1000C37-N4T1G
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.30436Fr.913.08
6,000Fr.0.29696Fr.1,781.76
9,000Fr.0.29324Fr.2,639.16
15,000Fr.0.28914Fr.4,337.10
21,000Fr.0.28673Fr.6,021.33
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30436
Unit Price with VAT:Fr.0.32901