
S-1000N23-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1043-2-ND - Tape & Reel (TR) 1662-1043-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1000N23-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.3V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.39300 | Fr.3.93 |
| 25 | Fr.0.35240 | Fr.8.81 |
| 100 | Fr.0.30830 | Fr.30.83 |
| 250 | Fr.0.28716 | Fr.71.79 |
| 500 | Fr.0.27448 | Fr.137.24 |
| 1,000 | Fr.0.26400 | Fr.264.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.23912 | Fr.1,195.60 |
| 10,000 | Fr.0.23380 | Fr.2,338.00 |
| 15,000 | Fr.0.23114 | Fr.3,467.10 |
| 25,000 | Fr.0.22819 | Fr.5,704.75 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

