Parametric Equivalent
Parametric Equivalent

S-1000N35-I4T1U | |
|---|---|
DigiKey Part Number | 1662-1061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1000N35-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1009N35I-I4T1U | ABLIC Inc. | 0 | 1662-1207-2-ND | Fr.0.35390 | Parametric Equivalent |
| S-80835CNPF-B8UTFU | ABLIC Inc. | 0 | S-80835CNPF-B8UTFU-ND | Fr.0.31191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.32271 | Fr.1,613.55 |
| Unit Price without VAT: | Fr.0.32271 |
|---|---|
| Unit Price with VAT: | Fr.0.34885 |


