Parametric Equivalent

| S-1003CA40I-I6T1U | |
|---|---|
| DigiKey Part Number | S-1003CA40I-I6T1U-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-1003CA40I-I6T1U | 
| Description | IC SUPERVISOR 1 CHANNEL SNT-6A | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-6A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, Flat Leads | |
| Supplier Device Package | SNT-6A | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.33664 | Fr.1,683.20 | 
| 10,000 | Fr.0.32957 | Fr.3,295.70 | 
| 15,000 | Fr.0.32602 | Fr.4,890.30 | 
| Unit Price without VAT: | Fr.0.33664 | 
|---|---|
| Unit Price with VAT: | Fr.0.36391 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland