
S-1003NB28I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003NB28I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.34281 | Fr.1,028.43 |
| 6,000 | Fr.0.33464 | Fr.2,007.84 |
| 9,000 | Fr.0.33055 | Fr.2,974.95 |
| 15,000 | Fr.0.32602 | Fr.4,890.30 |
| 21,000 | Fr.0.32338 | Fr.6,790.98 |
| Unit Price without VAT: | Fr.0.34281 |
|---|---|
| Unit Price with VAT: | Fr.0.37058 |



