
S-1009N46I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-2882-2-ND - Tape & Reel (TR) 1662-2882-1-ND - Cut Tape (CT) 1662-2882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N46I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.51100 | Fr.5.11 |
| 25 | Fr.0.46080 | Fr.11.52 |
| 100 | Fr.0.40500 | Fr.40.50 |
| 250 | Fr.0.37844 | Fr.94.61 |
| 500 | Fr.0.36240 | Fr.181.20 |
| 1,000 | Fr.0.34922 | Fr.349.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33293 | Fr.998.79 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |


