

S-1132B32-M5T1U | |
---|---|
DigiKey Part Number | S-1132B32-M5T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1132B32-M5T1U |
Description | IC REG LINEAR 3.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.36145 | Fr.1,084.35 |
6,000 | Fr.0.35292 | Fr.2,117.52 |
9,000 | Fr.0.34865 | Fr.3,137.85 |
15,000 | Fr.0.34392 | Fr.5,158.80 |
21,000 | Fr.0.34115 | Fr.7,164.15 |
Unit Price without VAT: | Fr.0.36145 |
---|---|
Unit Price with VAT: | Fr.0.39073 |